-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 3.5A, 150A (IR), 2410,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-2052-1-ND
|
DigiKey | FUSE BRD MT 3.5A 350VAC 60VDC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9563 In Stock |
|
$0.1320 / $0.3400 | Buy Now |
DISTI #
0679H3500-05
|
Avnet Americas | Fuse Square Ceramic Quick Acting 3.5A 350VAC/60VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0679H3500-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1716 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30000 In Stock |
|
$0.1262 / $0.1343 | Buy Now |
DISTI #
0679H3500-05
|
Avnet Americas | Fuse Square Ceramic Quick Acting 3.5A 350VAC/60VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0679H3500-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1016 / $0.1716 | Buy Now |
DISTI #
0679H3500-05
|
Avnet Americas | Fuse Square Ceramic Quick Acting 3.5A 350VAC/60VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0679H3500-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1716 | Buy Now |
DISTI #
0679H3500-05
|
Avnet Americas | Fuse Square Ceramic Quick Acting 3.5A 350VAC/60VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0679H3500-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1016 / $0.1716 | Buy Now |
DISTI #
0679H3500-05
|
Avnet Americas | Fuse Square Ceramic Quick Acting 3.5A 350VAC/60VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0679H3500-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1716 | Buy Now |
DISTI #
000000000005591230
|
Sager | Surface Mount Fuses 3.5A 350 VAC 72 VCD Min Qty: 5000 | 0 |
|
$0.1273 / $0.1530 | Buy Now |
DISTI #
0679H3500-05
|
Avnet Abacus | Fuse Square Ceramic Quick Acting 3.5A 350VAC/60VDC 2-Pin SMD T/R - Tape and Reel (Alt: 0679H3500-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
30000 In Stock |
|
$0.1262 / $0.1343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0679H3500-05
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0679H3500-05
Bel Fuse
Electric Fuse, Very Fast Blow, 3.5A, 150A (IR), 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RATED BREAKING CAPACITY AT 60 VDC: 150 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | AEC-Q200; TUV; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |