Part Details for 0679L7000-21 by Bel Fuse
Overview of 0679L7000-21 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0679L7000-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0679L7000-21
|
Avnet Americas | Fuse Square Body 7A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0679L7000-21) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2174 / $0.3027 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2499 / $0.3106 | Buy Now |
DISTI #
000000000006268244
|
Sager | Surface Mount Fuses | 0 |
|
Buy Now | |
DISTI #
0679L7000-21
|
Avnet Abacus | Fuse Square Body 7A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0679L7000-21) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0679L7000-21
|
Avnet Asia | Fuse Square Body 7A 125VAC 125VDC Fast 2-Pin SMD T/R (Alt: 0679L7000-21) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0679L7000-21
0679L7000-21 CAD Models
0679L7000-21 Part Data Attributes:
|
0679L7000-21
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0679L7000-21
Bel Fuse
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | 10 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |