Part Details for 0680-1000-01 by Bel Fuse
Overview of 0680-1000-01 by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0680-1000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8455
|
Newark | Fuse, Smd, 1A, Slow Blow, 2410, Fuse Current:1A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Sst Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Bel Fuse 0680-1000-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 194 |
|
RFQ | ||
DISTI #
0680-1000-01
|
Avnet Abacus | Fuse Chip 1A 125V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: 0680-1000-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2848570
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3059 / $0.6783 | Buy Now |
DISTI #
2834818RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$0.3081 / $0.6443 | Buy Now |
DISTI #
2834818
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3081 / $0.6443 | Buy Now |
DISTI #
2848570
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.4873 / $0.9645 | Buy Now |
Part Details for 0680-1000-01
0680-1000-01 CAD Models
0680-1000-01 Part Data Attributes:
|
0680-1000-01
Bel Fuse
Buy Now
|
Compare Parts:
0680-1000-01
Bel Fuse
|
Samacsys Manufacturer | Bel Circuit Protection |