Part Details for 0680-2000-01 by Bel Fuse
Overview of 0680-2000-01 by Bel Fuse
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0680-2000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8457
|
Newark | Fuse, Smd, 2A, Slow Blow, 2410, Fuse Current:2A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 (6125 Metric), Product Range:Sst Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Bel Fuse 0680-2000-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2260 / $0.3073 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 744 |
|
$0.2160 / $0.6750 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 2A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 800 |
|
$0.3220 / $0.8050 | Buy Now |
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 2A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 758 |
|
$0.3382 / $0.8455 | Buy Now |
DISTI #
0680-2000-01
|
Avnet Abacus | Fuse Chip 2A 125V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: 0680-2000-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2834820
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3078 / $0.6436 | Buy Now |
DISTI #
2848572
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3801 / $0.7108 | Buy Now |
DISTI #
2848572
|
Farnell | FUSE, SMD, 2A, SLOW BLOW, 2410 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4566 / $0.9019 | Buy Now |
Part Details for 0680-2000-01
0680-2000-01 CAD Models
0680-2000-01 Part Data Attributes:
|
0680-2000-01
Bel Fuse
Buy Now
|
Compare Parts:
0680-2000-01
Bel Fuse
|
Samacsys Manufacturer | Bel Circuit Protection |