0680H2000-01
Description: Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410,

Overview of 0680H2000-01 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0680H2000-01 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 507-0680H2000-01TR-ND
DigiKey FUSE BRD MNT 2A 125VAC/VDC 2SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.3377
$0.3377 Buy Now
DISTI # 0680H2000-01
Avnet Americas Fuse Square Body 2A 125VAC 125VDC Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0680H2000-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3123
  • 2,000 $0.3002
  • 4,000 $0.2902
  • 6,000 $0.2801
  • 8,000 $0.2700
  • 10,000 $0.2599
  • 100,000 $0.1882
$0.1882 / $0.3123 Buy Now
Onlinecomponents.com SMD Fuse - 2A - Slow Blow - 125VAC/VDC - -55°C to 125°C - 2410 RoHS: Compliant 0
  • 1,000 $0.3205
  • 3,000 $0.2966
  • 5,000 $0.2838
  • 8,000 $0.2795
  • 10,000 $0.2753
  • 15,000 $0.2712
  • 25,000 $0.2385
  • 50,000 $0.2350
$0.2350 / $0.3205 Buy Now
DISTI # 000000000006401041
Sager Surface Mount Fuses 2410 SMD Fuse. Slow Blow, 2A, Silver Plating Min Qty: 1000 0
  • 1,000 $0.2939
  • 2,000 $0.2784
  • 5,000 $0.2645
  • 10,000 $0.2580
$0.2580 / $0.2939 Buy Now
DISTI # 0680H2000-01
Avnet Abacus - Tape and Reel (Alt: 0680H2000-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 0680H2000-01 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0680H2000-01 by Bel Fuse

0680H2000-01
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
12 Weeks
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 500 A
Blow Characteristic
SLOW
Body Breadth
2.54 mm
Body Height
2.54 mm
Body Length or Diameter
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
2410
JESD-609 Code
e4
Joule Integral-Nom
3 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Rated Breaking Capacity
100 A
Rated Current
2 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
AEC-Q200; CUL; CE; UL
Surface Mount
YES
Terminal Finish
Silver (Ag)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 0680H2000-01
    Bel Fuse
    Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0680H2000-01 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0680H2000-01 by Bel Fuse

Select Manufacturer
Which Manufacturer of 0680H2000-01 would you like to use for your alert(s)?
  • Please alert me when 0680H2000-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0680H2000-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0680H2000-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0680H2000-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0680H2000-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0680H2000-01 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: