-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7116
|
Newark | Smd Fuse, Aec-Q200, Slow Blow, 0.375A, Fuse Current:375Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:0680L Series Rohs Compliant: Yes |Bel Fuse 0680L0375-25 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 / $0.5160 | Buy Now |
DISTI #
71AJ7115
|
Newark | Smd Fuse, Aec-Q200, Slow Blow, 0.375A, Fuse Current:375Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:0680L Series Rohs Compliant: Yes |Bel Fuse 0680L0375-25 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5160 | Buy Now |
DISTI #
507-0680L0375-25TR-ND
|
DigiKey | FUSE BRD MT 375MA 125VAC/VDC SMD Min Qty: 5000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4019 | Buy Now |
DISTI #
0680L0375-25
|
Avnet Americas | Fuse Square Body 125VAC 125VDC Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0680L0375-25) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3346 / $0.4647 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3722 / $0.7795 | Buy Now |
DISTI #
000000000006043138
|
Sager | Surface Mount Fuses SM 2410 Slow Blow, 375mA | 0 |
|
Buy Now | |
DISTI #
0680L0375-25
|
Avnet Abacus | - Tape and Reel (Alt: 0680L0375-25) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0680L0375-25
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0680L0375-25
Bel Fuse
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100 A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | Palladium (Pd) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for 0680L0375-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0680L0375-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0680L0375-15 | Electric Fuse, | Bel Fuse | 0680L0375-25 vs 0680L0375-15 |
0680L0375-21 | Electric Fuse, | Bel Fuse | 0680L0375-25 vs 0680L0375-21 |
0680L0375-05 | Electric Fuse, | Bel Fuse | 0680L0375-25 vs 0680L0375-05 |
0680L0375-11 | Electric Fuse, | Bel Fuse | 0680L0375-25 vs 0680L0375-11 |