Part Details for 0683G9250-01 by Bel Fuse
Overview of 0683G9250-01 by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0683G9250-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7534
|
Newark | Smd Fuse, Slow Blow, 25A, 350Vac, 4818, Fuse Current:25A, Blow Characteristic:Slow Blow, Voltage Rating Vac:350Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:0683G Series Rohs Compliant: Yes |Bel Fuse 0683G9250-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4218 |
|
$1.2600 / $1.4900 | Buy Now |
DISTI #
71AJ7535
|
Newark | Smd Fuse, Slow Blow, 25A, 350Vac, 4818, Fuse Current:25A, Blow Characteristic:Slow Blow, Voltage Rating Vac:350Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:0683G Series Rohs Compliant: Yes |Bel Fuse 0683G9250-01 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.3200 | Buy Now |
DISTI #
507-0683G9250-01CT-ND
|
DigiKey | FUSE CERM 25A 350VAC 125VDC 2SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5473 In Stock |
|
$1.0186 / $2.6500 | Buy Now |
DISTI #
71AJ7534
|
Avnet Americas | Fuse Square 25A 350VAC 125VDC Slow Blow 2-Pin Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 71AJ7534) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 4218 Partner Stock |
|
$1.6700 / $2.5700 | Buy Now |
DISTI #
0683G9250-01
|
Avnet Americas | Fuse Square 25A 350VAC 125VDC Slow Blow 2-Pin Surface Mount T/R - Tape and Reel (Alt: 0683G9250-01) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.9942 | Buy Now |
|
Onlinecomponents.com | 4818 fuse, slow blow, 25A RoHS: Compliant | 0 |
|
$1.0400 / $1.2700 | Buy Now |
DISTI #
000000000006306408
|
Sager | Surface Mount Fuses 4818 fuse, slow blow, 25A Min Qty: 1500 | 0 |
|
$1.0400 / $1.0700 | Buy Now |
DISTI #
0683G9250-01
|
Avnet Abacus | - Tape and Reel (Alt: 0683G9250-01) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0683G9250-01
0683G9250-01 CAD Models
0683G9250-01 Part Data Attributes
|
0683G9250-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0683G9250-01
Bel Fuse
Electric Fuse, Slow Blow, 25A, 350VAC, 100A (IR), Surface Mount, 4818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | SLOW | |
Body Height | 4.65 mm | |
Body Length or Diameter | 12 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 4818 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 913 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.01 s |