Part Details for 0685031602 by Molex
Overview of 0685031602 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0685031602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3476-ND
|
DigiKey | CONN HOUSING PLUG 16POS Min Qty: 1 Lead time: 20 Weeks Container: - |
5895 In Stock |
|
$3.1449 / $5.8200 | Buy Now |
DISTI #
0685031602
|
Avnet Americas | CONN HOUSING RCP 16 POS 4MM CRIMP ST CABLE MOUNT - Bulk (Alt: 0685031602) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
68503-1602
|
TTI | Automotive Connectors 4mm OBD-II WtW Male Housing 16Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2206 In Stock |
|
Buy Now | |
DISTI #
0685031602
|
Avnet Americas | CONN HOUSING RCP 16 POS 4MM CRIMP ST CABLE MOUNT - Bulk (Alt: 0685031602) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0685031602
|
Avnet Americas | CONN HOUSING RCP 16 POS 4MM CRIMP ST CABLE MOUNT - Bulk (Alt: 0685031602) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ |
Part Details for 0685031602
0685031602 CAD Models
0685031602 Part Data Attributes
|
0685031602
Molex
Buy Now
Datasheet
|
Compare Parts:
0685031602
Molex
OBD MALE HOUSING 16POS
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |