There are no models available for this part yet.
Overview of 0685F2000-01 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0685F2000-01 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC7600
|
Newark | Fuse, Smd, 2A, Fast Acting, 1206, Fuse Current:2A, Product Range:C1F Series, Voltage Rating Vac:125V, Voltage Rating V Dc:63V, Blow Characteristic:Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:100A, Breaking Rohs Compliant: Yes |Bel Fuse Circuit Protection 0685F2000-01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4010 |
|
$0.3350 / $0.6270 | Buy Now | |
DISTI #
48AC8475
|
Newark | Fuse, Smd, 2A, Fast Acting, 1206, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 (3216 Metric), Product Range:C1F Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Bel Fuse 0685F2000-01 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1570 | Buy Now | |
Onlinecomponents.com | Fuse - 2A 125VAC 63VDC - Fast Blow - Board Mount (Cartridge Style Excluded) - 1206 (3216 Metric) - Surface Mount. RoHS: Compliant |
24450 In Stock |
|
$0.0808 / $0.1360 | Buy Now | ||
DISTI #
C1F-2
|
TME | Fuse: fuse, quick blow, 2A, 125VAC, 63VDC, SMD, ceramic, C1F, 1206 Min Qty: 5 | 0 |
|
$0.1820 / $0.3560 | RFQ | |
DISTI #
0685F2000-01
|
Avnet Abacus | Fuse Chip 2A 125V Fast 2-Pin T/R - Tape and Reel (Alt: 0685F2000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
0685F2000-01
|
Avnet Asia | Fuse Chip 2A 125V Fast 2-Pin T/R (Alt: 0685F2000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1177 / $0.1327 | Buy Now | |
Master Electronics | Fuse - 2A 125VAC 63VDC - Fast Blow - Board Mount (Cartridge Style Excluded) - 1206 (3216 Metric) - Surface Mount. RoHS: Compliant |
24450 In Stock |
|
$0.0808 / $0.1360 | Buy Now |
CAD Models for 0685F2000-01 by Bel Fuse
Part Data Attributes for 0685F2000-01 by Bel Fuse
|
|
---|---|
Samacsys Manufacturer
|
Bel Circuit Protection
|