-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 20A, 50VAC, 50VDC, 150A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-2457-1-ND
|
DigiKey | FUSE BOARD MOUNT 20A 50VDC 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12570 In Stock |
|
$0.2298 / $0.5900 | Buy Now |
DISTI #
0685P9200-01
|
Avnet Americas | Fuse Chip 20A 50VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0685P9200-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1463 / $0.2712 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1593 / $0.2501 | Buy Now |
DISTI #
0685P9200-01
|
Avnet Americas | Fuse Chip 20A 50VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0685P9200-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1463 / $0.2712 | Buy Now |
DISTI #
000000000006043245
|
Sager | Surface Mount Fuses Surface Mt Chip fuse 1206 size, 20A Min Qty: 5000 | 0 |
|
$0.2241 / $0.2297 | Buy Now |
DISTI #
0685P9200-01
|
Avnet Asia | Fuse Chip 20A 50VDC Fast 2-Pin SMD T/R (Alt: 0685P9200-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2188 / $0.2465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0685P9200-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0685P9200-01
Bel Fuse
Electric Fuse, Fast Blow, 20A, 50VAC, 50VDC, 150A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bel Circuit Protection | |
Blow Characteristic | FAST | |
Body Breadth | 1.58 mm | |
Body Height | 0.63 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e2 | |
Joule Integral-Nom | 100 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 150 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Shape | WRAPAROUND |