There are no models available for this part yet.
Overview of 0686-1000-01 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 0686-1000-01 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
3750 In Stock |
|
$0.0467 / $0.1554 | Buy Now | ||
Bristol Electronics | 4543 |
|
RFQ | ||||
DISTI #
0686-1000-01
|
Avnet Abacus | Fuse Chip 1A 32V Very Fast 2-Pin Solder Pad Surface Mount - Tape and Reel (Alt: 0686-1000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 80000 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
3750 In Stock |
|
$0.0467 / $0.1554 | Buy Now |
CAD Models for 0686-1000-01 by Bel Fuse
Part Data Attributes for 0686-1000-01 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
INTERRUPTING CURRENT-MAX(DC): 50 A, PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
0.82 mm
|
Body Height
|
0.48 mm
|
Body Length or Diameter
|
1.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
0603
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 7 INCH
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
1 A
|
Rated Voltage(AC)
|
32 V
|
Rated Voltage(DC)
|
63 V
|
Reference Standard
|
CUL; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
0.2 s
|