0686F1250-01
Description: Electric Fuse, Fast Blow, 1.25A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603,

Overview of 0686F1250-01 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 0686F1250-01 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 507-2148-1-ND
DigiKey FUSE BRD MT 1.25A 32VAC 63VDC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3500
  • 5,000 $0.1329
$0.1329 / $0.3500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.1505
  • 10,000 $0.1417
  • 25,000 $0.0945
  • 50,000 $0.0913
  • 100,000 $0.0479
  • 150,000 $0.0472
  • 250,000 $0.0465
$0.0465 / $0.1505 Buy Now

CAD Models for 0686F1250-01 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0686F1250-01 by Bel Fuse

0686F1250-01
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Bel Circuit Protection
Additional Feature
RATED BREAKING CAPACITY AT 63 VDC: 50A
Blow Characteristic
FAST
Body Breadth
0.82 mm
Body Height
0.52 mm
Body Length or Diameter
1.6 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
0603
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Pre-arcing Time-Min
4.5 ms
Rated Breaking Capacity
35 A
Rated Current
1.25 A
Rated Voltage(AC)
32 V
Rated Voltage(DC)
63 V
Surface Mount
YES
Terminal Shape
WRAPAROUND
Trip Time or Delay
0.2 s
Want to compare parts?
  1. 0686F1250-01
    Bel Fuse
    Electric Fuse, Fast Blow, 1.25A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0686F1250-01 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0686F1250-01 by Bel Fuse

Select Manufacturer
Which Manufacturer of 0686F1250-01 would you like to use for your alert(s)?
  • Please alert me when 0686F1250-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0686F1250-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0686F1250-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0686F1250-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0686F1250-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0686F1250-01 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: