-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8502
|
Newark | Fuse, Smd, 5A, Fast Acting, 0603, Fuse Current:5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:C2F Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Bel Fuse 0686F5000-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2030 |
|
$0.1370 / $0.1620 | Buy Now |
DISTI #
507-2155-1-ND
|
DigiKey | FUSE BRD MNT 5A 32VAC 63VDC 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
93512 In Stock |
|
$0.1109 / $0.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25000 In Stock |
|
$0.0447 / $0.1432 | Buy Now |
DISTI #
0686F5000-01
|
Avnet Abacus | Fuse Chip 5A 32VAC 63VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: 0686F5000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0686F5000-01
|
Avnet Asia | Fuse Chip 5A 32VAC 63VDC Fast 2-Pin SMD T/R (Alt: 0686F5000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1240 / $0.1397 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25000 In Stock |
|
$0.0447 / $0.1432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0686F5000-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0686F5000-01
Bel Fuse
Electric Fuse, Fast Blow, 5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50A | |
Blow Characteristic | FAST | |
Body Breadth | 0.82 mm | |
Body Height | 0.52 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e2 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 140 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |