Part Details for 0687840002 by Molex
Overview of 0687840002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0687840002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0687840002-ND
|
DigiKey | CBL USB2.0 A PLG-MCR B PLG 4.92' Min Qty: 1 Lead time: 15 Weeks Container: Bag |
7619 In Stock |
|
$6.0125 / $10.0900 | Buy Now |
DISTI #
0687840002
|
Avnet Americas | Cable Assembly USB 1.5m 28AWG USB Type A to Micro-USB Type B M-M Bag - Bulk (Alt: 0687840002) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7345 | Buy Now |
DISTI #
MOL68784-0002
|
Heilind Electronics | USB A TO MICRO B CABLE 1.5M #28/#28 | Americas - 0 in Stock |
|
$6.3900 | Buy Now |
DISTI #
68784-0002
|
TTI | USB Cables / IEEE 1394 Cables USB A TO MICRO B CBL 1.5M RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.9300 | Buy Now |
DISTI #
0687840002
|
Avnet Americas | Cable Assembly USB 1.5m 28AWG USB Type A to Micro-USB Type B M-M Bag - Bulk (Alt: 0687840002) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7345 | Buy Now |
DISTI #
0687840002
|
Avnet Asia | Cable Assembly USB 1.5m 28AWG USB Type A to Micro-USB Type B M-M Bag (Alt: 0687840002) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0687840002
0687840002 CAD Models
0687840002 Part Data Attributes:
|
0687840002
Molex
Buy Now
Datasheet
|
Compare Parts:
0687840002
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |