Part Details for 0688030.MAT4P by Littelfuse Inc
Overview of 0688030.MAT4P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0688030.MAT4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4295
|
Newark | Fuse 70Vdc 6X25 Pt Ammo Pack Pb-Free 30A/ Ammo |Littelfuse 0688030.MAT4P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 | Buy Now |
DISTI #
0688030.MAT4P-ND
|
DigiKey | FUSE CERAMIC 30A 70VAC Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$4.6309 | Buy Now |
DISTI #
576-0688030.MAT4P
|
Mouser Electronics | Cartridge Fuses 30A 70VDC PT 6X25 Fuse RoHS: Compliant | 0 |
|
$4.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$4.4200 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 30A 70VAC | 0 |
|
$8.2753 / $9.1028 | RFQ |