Part Details for 0689-00012 by Gordon Brush Mfg Co Inc
Overview of 0689-00012 by Gordon Brush Mfg Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft | |
CO-058BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-012 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 12ft | |
CO-174BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-012 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 12ft |
Price & Stock for 0689-00012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415CH6918
|
Techni-Tool, Inc. | Gordon Brush 0689-00012 Artist Brush, Flat, Anti-Static, Ox/Wood, Sz: 1/8", Trim: 5/8", OAL 7-1/2", ESD, 689 Series | 50 |
|
$8.5000 | Buy Now |