Part Details for 0690186241 by Molex
Overview of 0690186241 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0690186241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21970-ND
|
DigiKey | 24V CLUTCH UNIT * Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$2,201.8400 | Buy Now |
DISTI #
0690186241
|
Avnet Americas | 24V CLUTCH UNIT - Bulk (Alt: 0690186241) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$2,211.1814 / $2,584.9020 | Buy Now |
DISTI #
MOL69018-6241
|
Heilind Electronics | 24V CLUTCH UNIT * | Americas - 0 in Stock |
|
$2,289.9558 / $2,324.1345 | Buy Now |
DISTI #
69018-6241
|
TTI | Crimpers / Crimping Tools CLUTCH ASSEMBLY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,104.5900 | Buy Now |
Part Details for 0690186241
0690186241 CAD Models
0690186241 Part Data Attributes
|
0690186241
Molex
Buy Now
|
Compare Parts:
0690186241
Molex
|
Samacsys Manufacturer | Molex |