Part Details for 0691-1250-01 by Bel Fuse
Overview of 0691-1250-01 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for 0691-1250-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2568 / $0.3972 | Buy Now |
DISTI #
RFS-1.25A
|
TME | Fuse: fuse, quick blow, 1.25A, 250VAC, THT, TR5, copper, MRF, 5.08mm Min Qty: 5 | 977 |
|
$0.3730 / $0.7630 | Buy Now |
Part Details for 0691-1250-01
0691-1250-01 CAD Models
0691-1250-01 Part Data Attributes
|
0691-1250-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0691-1250-01
Bel Fuse
Electric Fuse, Fast Blow, 1.25A, 35A (IR), MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; SEMKO; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |