Part Details for 0692-1600-02 by Bel Fuse
Overview of 0692-1600-02 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0692-1600-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1453 / $0.2213 | Buy Now |
DISTI #
0692-1600-02
|
Avnet Abacus | Fuse Subminiature 1.6A 250V Time Lag 2-Pin Thru-Hole Ammo Pack (Alt: 0692-1600-02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0692-1600-02
|
Avnet Asia | Fuse Subminiature 1.6A 250V Time Lag 2-Pin Thru-Hole Ammo Pack (Alt: 0692-1600-02) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1739 / $0.1959 | Buy Now |
Part Details for 0692-1600-02
0692-1600-02 CAD Models
0692-1600-02 Part Data Attributes
|
0692-1600-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0692-1600-02
Bel Fuse
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 15 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK; BOX | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0692-1600-02
This table gives cross-reference parts and alternative options found for 0692-1600-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0692-1600-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.5620.11 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), L, Surface Mount, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0692-1600-02 vs 0034.5620.11 |
0034.3120G | Electric Fuse | Schurter Electronic Components | 0692-1600-02 vs 0034.3120G |
0034.3120.TR | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0692-1600-02 vs 0034.3120.TR |
0218002.MXGP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0692-1600-02 vs 0218002.MXGP |
0218002.MXP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0692-1600-02 vs 0218002.MXP |
0218002.MRET1P | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0692-1600-02 vs 0218002.MRET1P |
5STP2-R | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Bel Fuse | 0692-1600-02 vs 5STP2-R |
5STP2 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, | Bel Fuse | 0692-1600-02 vs 5STP2 |
0218002.TXP | Electric Fuse, Time Lag Blow, 2A, 35A (IR), Supplemental, 5x20mm, | Littelfuse Inc | 0692-1600-02 vs 0218002.TXP |
0218002.MXBP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0692-1600-02 vs 0218002.MXBP |