Part Details for 0692-3150-02 by Bel Fuse
Overview of 0692-3150-02 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0692-3150-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 7.7 X 8.35mm Thermoplastic Ammo CCC/CE/CSA/PSE/SEMKO/VDE/cULus RoHS: Compliant |
25000 In Stock |
|
$0.1399 / $0.2095 | Buy Now |
|
Bristol Electronics | 11120 |
|
RFQ | ||
DISTI #
0692-3150-02
|
Avnet Abacus | Fuse Subminiature 3.15A 250VAC Time Lag 2-Pin Through Hole (Alt: 0692-3150-02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0692-3150-02
|
Avnet Asia | Fuse Subminiature 3.15A 250VAC Time Lag 2-Pin Through Hole (Alt: 0692-3150-02) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1739 / $0.1959 | Buy Now |
|
Master Electronics | Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 7.7 X 8.35mm Thermoplastic Ammo CCC/CE/CSA/PSE/SEMKO/VDE/cULus RoHS: Compliant |
25000 In Stock |
|
$0.1399 / $0.2095 | Buy Now |
Part Details for 0692-3150-02
0692-3150-02 CAD Models
0692-3150-02 Part Data Attributes
|
0692-3150-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0692-3150-02
Bel Fuse
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 58 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK; BOX | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |