Part Details for 0692-6300-01 by Bel Fuse
Overview of 0692-6300-01 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6300CGN#PBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i | |
LT6300CGN#TRPBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i | |
LT6300IGN#PBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i |
Price & Stock for 0692-6300-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
792 In Stock |
|
$0.1621 / $0.2347 | Buy Now |
DISTI #
60190700
|
Verical | Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 7.7 X 8.35mm Thermoplastic Bulk CCC/CE/CSA/PSE/SEMKO/VDE/cULus Min Qty: 792 Package Multiple: 792 Date Code: 2124 | Americas - 792 |
|
$0.2439 / $0.2774 | Buy Now |
DISTI #
RFT-6.3A
|
TME | Fuse: fuse, time-lag, 6.3A, 250VAC, THT, TR5, copper, MRT, 5.08mm Min Qty: 5 | 1796 |
|
$0.2540 / $0.5400 | Buy Now |
DISTI #
0692-6300-01
|
Avnet Abacus | (Alt: 0692-6300-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 123 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
792 In Stock |
|
$0.1621 / $0.2347 | Buy Now |
Part Details for 0692-6300-01
0692-6300-01 CAD Models
0692-6300-01 Part Data Attributes
|
0692-6300-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0692-6300-01
Bel Fuse
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 60.3A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 230 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 60.3 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0692-6300-01
This table gives cross-reference parts and alternative options found for 0692-6300-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0692-6300-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0692-6300-02 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 60.3A (IR), Through Hole, MICRO, | Bel Fuse | 0692-6300-01 vs 0692-6300-02 |
MRT6.3 | Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Bel Fuse | 0692-6300-01 vs MRT6.3 |
MRT6.3-AMMO | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 50A (IR), Through Hole, MICRO, | Bel Fuse | 0692-6300-01 vs MRT6.3-AMMO |
0692-6300-05 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 60.3A (IR), Through Hole, MICRO, | Bel Fuse | 0692-6300-01 vs 0692-6300-05 |