Part Details for 0695015.PXP-DS by Littelfuse Inc
Overview of 0695015.PXP-DS by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0695015.PXP-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5805
|
Newark | Fuse - Mcase+ 32Vdc Unslotted 15A W/Dash/ Bulk |Littelfuse 0695015.PXP-DS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $0.9130 | Buy Now |
DISTI #
F8283-ND
|
DigiKey | FUSE BRD MNT 15A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1820 In Stock |
|
$0.6162 / $1.1600 | Buy Now |
DISTI #
576-0695015.PXP-DS
|
Mouser Electronics | Automotive Fuses FUSE - MCASE+ 32VDC UNSLOTTED 15A W/DASH | 0 |
|
$0.7460 | Order Now |