Part Details for 0695020.L by Littelfuse Inc
Overview of 0695020.L by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0695020.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1408
|
Newark | Fuse - Mcase 32V 20A 50 Pc/ Box |Littelfuse 0695020.L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $2.2300 | Buy Now |
DISTI #
0695020.L-ND
|
DigiKey | FUSE AUTO 20A 32VDC 50 PC Min Qty: 1 Lead time: 16 Weeks Container: Box |
50 In Stock |
|
$1.2605 / $2.7500 | Buy Now |
DISTI #
576-0695020.L
|
Mouser Electronics | Fuse Kits & Assortments 32V 20A MCase RoHS: Compliant | 19 |
|
$1.2700 / $3.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1300 / $2.7900 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 20A 32VDC 50 PC | 0 |
|
$2.6424 / $2.9066 | RFQ |
Part Details for 0695020.L
0695020.L CAD Models
0695020.L Part Data Attributes:
|
0695020.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0695020.L
Littelfuse Inc
Electric Fuse, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE |