Part Details for 0695040.U by Littelfuse Inc
Overview of 0695040.U by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0695040.U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0561
|
Newark | Fuse - Mcase 32Vdc 40A 500 Pc/ Bulk |Littelfuse 0695040.U RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.1800 | Buy Now |
DISTI #
576-0695040.U
|
Mouser Electronics | Fuse Kits & Assortments 32VDC 40A MCase RoHS: Compliant | 43 |
|
$0.8540 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.8720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4755 / $0.7148 | Buy Now |
DISTI #
66357205
|
Verical | Fuse 40A Cartridge 10.7 X 6.2 X 17.5mm Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1812 | Americas - 1500 |
|
$0.5853 / $0.6429 | Buy Now |
DISTI #
C1S425202006326
|
Chip1Stop | Fuses | 1500 |
|
$0.6050 / $0.9580 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTOMOTIVE 40A 32VDC | 0 |
|
$1.8291 / $2.0120 | RFQ |