Part Details for 0697-4000-01 by Bel Fuse
Overview of 0697-4000-01 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0697-4000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
9998 In Stock |
|
$0.1597 / $0.2214 | Buy Now |
DISTI #
56488971
|
Verical | Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Bulk CCC/PSE/SEMKO/VDE/cULus Min Qty: 1000 Package Multiple: 1000 Date Code: 2107 | Americas - 9000 |
|
$0.2593 / $0.3075 | Buy Now |
DISTI #
RFTQ-4A
|
TME | Fuse: fuse, time-lag, 4A, 250VAC, 8.4x4x7.7mm, RST, bag Min Qty: 2 | 829 |
|
$0.3570 / $0.9570 | Buy Now |
DISTI #
0697-4000-01
|
Avnet Abacus | Fuse Subminiature 4A 250V Time Lag 2-Pin Bulk (Alt: 0697-4000-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | Abacus - 9000 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
9998 In Stock |
|
$0.1597 / $0.2214 | Buy Now |
Part Details for 0697-4000-01
0697-4000-01 CAD Models
0697-4000-01 Part Data Attributes
|
0697-4000-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0697-4000-01
Bel Fuse
Electric Fuse, Time Lag Blow, 4A, 35A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 92 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 40 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CUL; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0697-4000-01
This table gives cross-reference parts and alternative options found for 0697-4000-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0697-4000-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RST4 | Electric Fuse, Time Lag Blow, 4A, 277VAC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 0697-4000-01 vs RST4 |
0697-4000-02 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 0697-4000-01 vs 0697-4000-02 |