Part Details for 0697A2500-05 by Bel Fuse
Overview of 0697A2500-05 by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0697A2500-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSTA 2.5 BULK, SHO
|
Avnet Americas | Fuse Subminiature 2.5A 250V Time Lag 2-Pin Bulk - Bulk (Alt: RSTA 2.5 BULK, SHO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTA 2.5-BULK SHOR
|
Avnet Americas | Fuse Subminiature 2.5A 250V Time Lag 2-Pin Bulk - Bulk (Alt: RSTA 2.5-BULK SHOR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0677 / $0.2096 | Buy Now |
DISTI #
RSTA 2.5 BULK SHOR
|
Avnet Americas | Fuse Subminiature 2.5A 250V Time Lag 2-Pin Bulk - Bulk (Alt: RSTA 2.5 BULK SHOR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Radial Lead Fuse - 2.5A - Slow Blow - 250VAC/63VDC - -55°C to +125°C - Bulk RoHS: Compliant | 0 |
|
$0.0747 / $0.2151 | Buy Now |
DISTI #
RSTA 2.5 BULK, SHO
|
Avnet Americas | Fuse Subminiature 2.5A 250V Time Lag 2-Pin Bulk - Bulk (Alt: RSTA 2.5 BULK, SHO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTA 2.5-BULK SHOR
|
Avnet Americas | Fuse Subminiature 2.5A 250V Time Lag 2-Pin Bulk - Bulk (Alt: RSTA 2.5-BULK SHOR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0677 / $0.2096 | Buy Now |
DISTI #
RSTA 2.5 BULK SHOR
|
Avnet Americas | Fuse Subminiature 2.5A 250V Time Lag 2-Pin Bulk - Bulk (Alt: RSTA 2.5 BULK SHOR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0697A2500-05
|
Avnet Asia | Fuse Subminiature 2.5A 250V Time Lag 2-Pin Bulk (Alt: 0697A2500-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0697A2500-05
0697A2500-05 CAD Models
0697A2500-05 Part Data Attributes:
|
0697A2500-05
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0697A2500-05
Bel Fuse
Electric Fuse, Time Lag Blow, 2.5A, 100A (IR), MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 45 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CQC; CUL; IEC; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |