Part Details for 0697A4000-02 by Bel Fuse
Overview of 0697A4000-02 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0697A4000-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Radial Lead Fuse - 4A - Slow Blow - 250VAC/63VDC - -55°C to +125°C - Ammo Pack RoHS: Compliant | 0 |
|
$0.0747 / $0.2151 | Buy Now |
DISTI #
0697A4000-02
|
Avnet Abacus | Fuse Subminiature 4A 250V Time Lag 2-Pin Ammo Pack (Alt: 0697A4000-02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 0697A4000-02
0697A4000-02 CAD Models
0697A4000-02 Part Data Attributes
|
0697A4000-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0697A4000-02
Bel Fuse
Electric Fuse, Time Lag Blow, 4A, 100A (IR), MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 98 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CQC; CUL; IEC; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0697A4000-02
This table gives cross-reference parts and alternative options found for 0697A4000-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0697A4000-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0697A4000-05 | Electric Fuse, Time Lag Blow, 4A, 100A (IR), MICRO, | Bel Fuse | 0697A4000-02 vs 0697A4000-05 |