Part Details for 0697A9100-01 by Bel Fuse
Overview of 0697A9100-01 by Bel Fuse
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0697A9100-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9806
|
Newark | Pcb Fuse, Time Delay, 10A, 250V, Radial, Fuse Current:10A, Voltage Rating Vac:250V, Product Range:Rsta Series, Voltage Rating Vdc:63V, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Bel Fuse Circuit Protection 0697A9100-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 973 |
|
$0.1770 | Buy Now |
DISTI #
0697A9100-01
|
Avnet Americas | Fuse Subminiature 10A 250VAC 63VDC Time Lag 2-Pin Through Hole Bulk - Ammo Pack (Alt: 0697A9100-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1147 / $0.2320 | Buy Now |
DISTI #
BEF0697A9100-01
|
Heilind Electronics | 10A TIME LAG FUSE, RADIAL LEAD BULK PACK | Americas - 1500 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Radial Lead Fuse - 10A - Slow Blow - 250VAC/63VDC - -55°C to +125°C - Bulk RoHS: Compliant | 0 |
|
$0.1266 / $0.2381 | Buy Now |
DISTI #
0697A9100-01
|
Avnet Americas | Fuse Subminiature 10A 250VAC 63VDC Time Lag 2-Pin Through Hole Bulk - Ammo Pack (Alt: 0697A9100-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1147 / $0.2320 | Buy Now |
DISTI #
BEF0697A9100-01
|
Interstate Connecting Components | 10A TIME LAG FUSE, RADIAL LEAD BULK PACK | 500 |
|
Buy Now | |
DISTI #
000000000006385890
|
Sager | Fuses with Leads - Through Hole | 0 |
|
Buy Now | |
DISTI #
0697A9100-01
|
Avnet Asia | PCB FUSE, TIME DELAY, 10A, 250V, RADIAL (Alt: 0697A9100-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.1871 / $0.2109 | Buy Now |
DISTI #
4048845
|
element14 Asia-Pacific | PCB FUSE, TIME DELAY, 10A, 250V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1992 / $0.4957 | Buy Now |
Part Details for 0697A9100-01
0697A9100-01 CAD Models
0697A9100-01 Part Data Attributes:
|
0697A9100-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0697A9100-01
Bel Fuse
Electric Fuse, Time Lag Blow, 10A, 250VAC, 63VDC, 100A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 300 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CQC; CUL; IEC; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0697A9100-01
This table gives cross-reference parts and alternative options found for 0697A9100-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0697A9100-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0697A9100-02 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 63VDC, 100A (IR), Through Hole, MICRO, | Bel Fuse | 0697A9100-01 vs 0697A9100-02 |