Part Details for 0697H0250-01 by Bel Circuit Protection
Overview of 0697H0250-01 by Bel Circuit Protection
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0697H0250-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14269710
|
Arrow Electronics | Fuse Subminiature Slow Blow Acting 0.25A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2348 | Americas - 1000 |
|
$0.1621 / $0.4020 | Buy Now |
DISTI #
51542708
|
Verical | Fuse Subminiature Slow Blow Acting 0.25A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2024 | Americas - 3000 |
|
$0.2655 / $0.2831 | Buy Now |