There are no models available for this part yet.
Overview of 0697H4000-05 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0697H4000-05 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC4958
|
Newark | Bulk |Bel Fuse 0697H4000-05 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2000 | Buy Now | |
DISTI #
0697H4000-05-ND
|
DigiKey | FUSE BRD MT 4A 350VAC 72VDC RAD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2174 | Buy Now | |
DISTI #
0697H4000-05
|
Avnet Americas | Fuse Micro Slow Blow 4A 350VAC/72VDC 2-Pin Thru-Hole Bulk - Bulk (Alt: 0697H4000-05) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0749 / $0.2058 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0827 / $0.2112 | Buy Now | ||
DISTI #
000000000005441812
|
Sager | Fuses with Leads - Through Hole 4A 350V Min Qty: 1000 | 0 |
|
$0.1005 / $0.1964 | Buy Now |
CAD Models for 0697H4000-05 by Bel Fuse
Part Data Attributes for 0697H4000-05 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
Bel Circuit Protection
|
Blow Characteristic
|
TIME LAG
|
Body Breadth
|
4 mm
|
Body Height
|
7.8 mm
|
Body Length or Diameter
|
8.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
MICRO
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
150 A
|
Rated Current
|
4 A
|
Rated Voltage(AC)
|
350 V
|
Rated Voltage(DC)
|
72 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0697H4000-05
This table gives cross-reference parts and alternative options found for 0697H4000-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0697H4000-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0697H4000-02 | Electric Fuse, Time Lag Blow, 4A, 150A (IR), MICRO, | Bel Fuse | 0697H4000-05 vs 0697H4000-02 |
0697H4000-01 | Electric Fuse, Time Lag Blow, 4A, 150A (IR), MICRO, | Bel Fuse | 0697H4000-05 vs 0697H4000-01 |