Part Details for 0697H8000-05 by Bel Fuse
Overview of 0697H8000-05 by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0697H8000-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4967
|
Newark | Bulk |Bel Fuse 0697H8000-05 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 / $0.2170 | Buy Now |
DISTI #
0697H8000-05-ND
|
DigiKey | FUSE BRD MT 8A 350VAC 72VDC RAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6506 In Stock |
|
$0.1936 / $0.5100 | Buy Now |
DISTI #
0697H8000-05
|
Avnet Americas | Fuse Micro Slow Blow 8A 350VAC/72VDC 2-Pin Thru-Hole Bulk - Bulk (Alt: 0697H8000-05) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0892 / $0.2237 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
17000 Partner Stock |
|
$0.1004 / $0.2341 | Buy Now |
DISTI #
000000000005441821
|
Sager | Fuses with Leads - Through Hole 8A 350V Min Qty: 1000 | 0 |
|
$0.1153 / $0.2134 | Buy Now |
DISTI #
0697H8000-05
|
Avnet Abacus | (Alt: 0697H8000-05) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0697H8000-05
|
Avnet Asia | Fuse Micro Slow Blow 8A 350VAC/72VDC 2-Pin Thru-Hole Bulk (Alt: 0697H8000-05) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1804 / $0.2032 | Buy Now |
|
Master Electronics | RoHS: Compliant |
17000 Partner Stock |
|
$0.1004 / $0.2341 | Buy Now |
Part Details for 0697H8000-05
0697H8000-05 CAD Models
0697H8000-05 Part Data Attributes
|
0697H8000-05
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0697H8000-05
Bel Fuse
Electric Fuse, Time Lag Blow, 8A, 150A (IR), MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 24 Weeks | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 150 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0697H8000-05
This table gives cross-reference parts and alternative options found for 0697H8000-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0697H8000-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0697H8000-02 | Electric Fuse, Time Lag Blow, 8A, 150A (IR), MICRO, | Bel Fuse | 0697H8000-05 vs 0697H8000-02 |