Part Details for 0697W6300-02 by Bel Fuse
Overview of 0697W6300-02 by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0697W6300-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5008
|
Newark | Ammo |Bel Fuse 0697W6300-02 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 / $0.2200 | Buy Now |
DISTI #
507-1841-1-ND
|
DigiKey | FUSE BRD MNT 6.3A 350VAC 72VDC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2092 / $0.2900 | Buy Now |
DISTI #
0697W6300-02
|
Avnet Americas | Fuse Subminiature 6.3A 350V Time Lag 2-Pin Ammo Pack - Ammo Pack (Alt: 0697W6300-02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0820 / $0.2274 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0905 / $0.2333 | Buy Now |
DISTI #
000000000005247519
|
Sager | Fuses with Leads - Through Hole Min Qty: 1000 | 0 |
|
$0.1105 / $0.2169 | Buy Now |
DISTI #
0697W6300-02
|
Avnet Abacus | Fuse Subminiature 6.3A 350V Time Lag 2-Pin Ammo Pack (Alt: 0697W6300-02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0697W6300-02
|
Avnet Asia | Fuse Subminiature 6.3A 350V Time Lag 2-Pin Ammo Pack (Alt: 0697W6300-02) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1834 / $0.2066 | Buy Now |
Part Details for 0697W6300-02
0697W6300-02 CAD Models
0697W6300-02 Part Data Attributes
|
0697W6300-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0697W6300-02
Bel Fuse
Electric Fuse, Time Lag Blow, 6.3A, 65A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 101 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CCC; CQC; CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |