Part Details for 0698Q2000-01 by Bel Fuse
Overview of 0698Q2000-01 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0698Q2000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5013
|
Newark | Bulk |Bel Fuse 0698Q2000-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 / $0.2340 | Buy Now |
DISTI #
507-1843-ND
|
DigiKey | FUSE BRD MT 2A 350VAC 140VDC RAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1055 In Stock |
|
$0.1933 / $0.5000 | Buy Now |
DISTI #
0698Q2000-01
|
Avnet Americas | Fuse Micro Series 350VAC 140VDC Fast 2-Pin Through Hole Bulk - Bulk (Alt: 0698Q2000-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1361 / $0.2415 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1482 / $0.3194 | Buy Now |
DISTI #
0698Q2000-01
|
Avnet Americas | Fuse Micro Series 350VAC 140VDC Fast 2-Pin Through Hole Bulk - Bulk (Alt: 0698Q2000-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1361 / $0.2415 | Buy Now |
DISTI #
0698Q2000-01
|
Avnet Americas | Fuse Micro Series 350VAC 140VDC Fast 2-Pin Through Hole Bulk - Bulk (Alt: 0698Q2000-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1361 / $0.2415 | Buy Now |
DISTI #
000000000005247524
|
Sager | Fuses with Leads - Through Hole Min Qty: 1000 | 0 |
|
$0.1995 / $0.2304 | Buy Now |
DISTI #
0698Q2000-01
|
Avnet Asia | Fuse Micro Series 350VAC 140VDC Fast 2-Pin Through Hole Bulk (Alt: 0698Q2000-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 5000 |
|
$0.0697 / $0.1703 | Buy Now |
Part Details for 0698Q2000-01
0698Q2000-01 CAD Models
0698Q2000-01 Part Data Attributes
|
0698Q2000-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0698Q2000-01
Bel Fuse
Electric Fuse, Fast Blow, 2A, 100A (IR), MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 4 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Reference Standard | UL | |
Terminal Finish | MATTE TIN |