Part Details for 06CF2.50 by Conquer Electronics Co Ltd
Overview of 06CF2.50 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06CF2.50
06CF2.50 CAD Models
06CF2.50 Part Data Attributes
|
06CF2.50
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
06CF2.50
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | HALOGEN FREE, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.43 mm | |
Body Length or Diameter | 1.55 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 06CF2.50
This table gives cross-reference parts and alternative options found for 06CF2.50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06CF2.50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-0603FP250M-2 | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, | Bourns Inc | 06CF2.50 vs SF-0603FP250M-2 |
FMC16252ABTP | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 06CF2.50 vs FMC16252ABTP |
NFHC08252ABTPF | Electric Fuse, 2.5A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | 06CF2.50 vs NFHC08252ABTPF |
MC06CT2.50 | Electric Fuse, 2.5A, 32VDC, 35A (IR), Surface Mount, 0603, | SPC Multicomp | 06CF2.50 vs MC06CT2.50 |
043502.5KRHF | Electric Fuse, Very Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 06CF2.50 vs 043502.5KRHF |
06CT2.50 | Electric Fuse, | Conquer Electronics Co Ltd | 06CF2.50 vs 06CT2.50 |
FSC16252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 06CF2.50 vs FSC16252ABB |
FHC16252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | 06CF2.50 vs FHC16252ABB |
FMC16252ABB | Electric Fuse, Fast Blow, 2.5A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 06CF2.50 vs FMC16252ABB |
SF-0402FP250-2 | Fuse, CHIP | Bourns Inc | 06CF2.50 vs SF-0402FP250-2 |