Part Details for 06AR2D by Delta Electronics Inc
Overview of 06AR2D by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06AR2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1132-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1964 In Stock |
|
$14.5345 / $20.2200 | Buy Now |
DISTI #
108-06AR2D
|
Mouser Electronics | AC Power Entry Modules Power Entry Module EMI Filter, 115/250VAC, 6A, Snap-In, N/A-Lug, DIP Switch RoHS: Compliant | 1590 |
|
$14.0800 / $18.2200 | Buy Now |
|
Future Electronics | Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/4A RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Box | 0Box |
|
$15.1000 / $15.8600 | Buy Now |
|
Neutron USA | Power Line EMI Filter, Power Entry Conn Recept, C1: 0.015uF, Cy: 3300pF, L1/L2: 2.5/0.7mH, R: 2.2Mohm, 115/250VAC, 50/60Hz, IEC 320-C14 Conn | 50 |
|
$103.1800 | Buy Now |
Part Details for 06AR2D
06AR2D CAD Models
06AR2D Part Data Attributes:
|
06AR2D
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
06AR2D
Delta Electronics Inc
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | STANDARD: CSA; UL; VDE | |
Body Breadth | 1.15 inch | |
Body Depth | 2.38 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 6A, 250/115VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 06AR2D
This table gives cross-reference parts and alternative options found for 06AR2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06AR2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03AR2D | Mains Power Connector | Delta Electronics Inc | 06AR2D vs 03AR2D |
06AR4 | Mains Power Connector, 6A, 250/115VAC, Male, Solder Terminal | Delta Electronics Inc | 06AR2D vs 06AR4 |
03AR3D | Mains Power Connector | Delta Electronics Inc | 06AR2D vs 03AR3D |
06AR3 | Mains Power Connector | Delta Electronics Inc | 06AR2D vs 06AR3 |
06AR1 | Mains Power Connector, | Delta Electronics Inc | 06AR2D vs 06AR1 |