Part Details for 06EB3 by Delta Fan
Overview of 06EB3 by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06EB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
80 In Stock |
|
$18.5500 / $24.5600 | Buy Now |
|
Master Electronics | Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
80 In Stock |
|
$18.5500 / $24.5600 | Buy Now |