Part Details for 06FDZ-BT by JST Manufacturing
Overview of 06FDZ-BT by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 06FDZ-BT
06FDZ-BT CAD Models
06FDZ-BT Part Data Attributes
|
06FDZ-BT
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
06FDZ-BT
JST Manufacturing
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TOP ENTRY, ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.100 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 06FDZ-BT
This table gives cross-reference parts and alternative options found for 06FDZ-BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06FDZ-BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2041070-6 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | 06FDZ-BT vs 2041070-6 |
0981990001 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, 0.100 inch Pitch, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 06FDZ-BT vs 0981990001 |
0545500694 | FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, LEAD FREE | Molex | 06FDZ-BT vs 0545500694 |