Part Details for 06GEEG3E-R by Delta Electronics Inc
Overview of 06GEEG3E-R by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06GEEG3E-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1661-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 270 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3976 | Buy Now |
DISTI #
108-06GEEG3E-R
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, 115/250VAC, 6A, Screw, N/A-Lug, Bleeder Resistor RoHS: Compliant | 0 |
|
$4.4300 / $7.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$4.0400 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Neutron USA | Power Line Filters Single 250V 6A IEC Screw N/A-LUG Bleeder Resistor | 0 |
|
$65.7000 | Buy Now |
Part Details for 06GEEG3E-R
06GEEG3E-R CAD Models
06GEEG3E-R Part Data Attributes:
|
06GEEG3E-R
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
06GEEG3E-R
Delta Electronics Inc
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Body Breadth | 0.84 inch | |
Body Depth | 1.676 inch | |
Body Length | 2.07 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 6A, 115/250VAC | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;UL;VDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |