Part Details for 06H-881X-50 by FASTRON GmBH
Overview of 06H-881X-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 06H-881X-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-06H-881X-50
|
Mouser Electronics | Ferrite Beads 6-Hole Ferrite Bead RoHS: Compliant | 0 |
|
$0.3180 / $0.3700 | Order Now |
|
Onlinecomponents.com | 6-Hole Ferrite Bead - Z: 750Ω @180MHz - 1.0A RoHS: Compliant | 0 |
|
$0.3211 / $0.3852 | Buy Now |
|
NAC | 6-Hole Ferrite Bead - Attributes: Z min: 750?, Fz: 180MHz, Rated DC Current: 1.0A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3101 / $0.3700 | Buy Now |
Part Details for 06H-881X-50
06H-881X-50 CAD Models
06H-881X-50 Part Data Attributes:
|
06H-881X-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
06H-881X-50
FASTRON GmBH
Ferrite Bead,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 180 MHZ | |
Diameter | 6.3 mm | |
Filter Type | FERRITE BEAD | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 750 OHM Ω | |
Packing Method | BOX | |
Physical Dimension | D6.3XH12.5 (mm)/D0.248XH0.492 (inch) | |
Rated Current | 1 A | |
Terminal Finish | Tin (Sn) |