Part Details for 06NB3 by Delta Electronics Inc
Overview of 06NB3 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 06NB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1177-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 96 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2065 | Buy Now |
DISTI #
108-06NB3
|
Mouser Electronics | AC Power Entry Modules IEC Filter, Compact, 115/250VAC, 6A, Snap-In Mounting, N/A-Lug, Double Fuse RoHS: Compliant | 0 |
|
$14.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$11.7200 | Buy Now |
Part Details for 06NB3
06NB3 CAD Models
06NB3 Part Data Attributes:
|
06NB3
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
06NB3
Delta Electronics Inc
Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 115/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 06NB3
This table gives cross-reference parts and alternative options found for 06NB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06NB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06NB3S | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal | Delta Electronics Inc | 06NB3 vs 06NB3S |
06NB4 | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal | Delta Electronics Inc | 06NB3 vs 06NB4 |
06SB3M | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal | Delta Electronics Inc | 06NB3 vs 06SB3M |