Part Details for 06NR-E4K (LF) by JST Manufacturing
Overview of 06NR-E4K (LF) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06NR-E4K (LF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77785857
|
Verical | Conn IDC Connector RCP 6 POS 2.5mm IDT RA Cable Mount Box RoHS: Compliant Min Qty: 96 Package Multiple: 1 | Americas - 555 |
|
$0.5258 / $0.8667 | Buy Now |
DISTI #
06NR-E4K
|
TME | Plug, IDC, female, NR, 2.5mm, PIN: 6, for cable, 250V, 2A, Layout: 1x6 Min Qty: 1 | 555 |
|
$0.4360 / $0.7590 | Buy Now |