Part Details for 06R-JWPF-VSLE-D by JST Manufacturing
Overview of 06R-JWPF-VSLE-D by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 06R-JWPF-VSLE-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3328-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5665 In Stock |
|
$2.3258 / $4.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3300 | Buy Now |
DISTI #
06R-JWPF-VSLE-D
|
TME | Connector: wire-wire/PCB, JWPF, female, plug, PIN: 6, -40÷85°C, IPX7 Min Qty: 1 | 354 |
|
$1.5800 / $3.0800 | Buy Now |
|
CHIPMALL.COM LIMITED | - Rectangular Connectors Housings ROHS | 14778 |
|
$1.0061 / $1.7240 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 17733 |
|
$1.0037 / $1.0724 | Buy Now |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 1942 |
|
$1.0266 / $1.7592 | Buy Now |
Part Details for 06R-JWPF-VSLE-D
06R-JWPF-VSLE-D CAD Models
06R-JWPF-VSLE-D Part Data Attributes
|
06R-JWPF-VSLE-D
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
06R-JWPF-VSLE-D
JST Manufacturing
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.374 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.343 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |