Part Details for 06R155BPR by Littelfuse Inc
Overview of 06R155BPR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06R155BPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5541CT-ND
|
DigiKey | PTC RESET FUSE 6V 1.55A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.2282 / $0.5900 | Buy Now |
DISTI #
576-06R155BPR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 6V 1.55A POLY RADIAL LEADS RoHS: Compliant | 3916 |
|
$0.2190 / $0.5700 | Buy Now |
|
Future Electronics | Polymeric PTC Resettable Fuse 6V 1.55 A Ih Through Hole Radial, Disc RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 14000Ammo Pack |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | Polymeric PTC Resettable Fuse 6V 1.55 A Ih Through Hole Radial, Disc RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
06R155BPR
|
TTI | Resettable Fuses - PPTC PTC 6V 1.55A POLY RADIAL LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.2260 / $0.2300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.2933 / $0.3143 | Buy Now |
Part Details for 06R155BPR
06R155BPR CAD Models
06R155BPR Part Data Attributes
|
06R155BPR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
06R155BPR
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 0.04OHM MEASURED AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK; TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |