Part Details for 06SB3 by Delta Electronics Inc
Overview of 06SB3 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06SB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1190-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 60 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2703 | Buy Now |
DISTI #
108-06SB3
|
Mouser Electronics | AC Power Entry Modules IEC Filter, Compact, Single, 250VAC, 6A, Screw Mounting, N/A-Lug RoHS: Compliant | 9 |
|
$21.3400 / $28.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 | 0 |
|
$19.9500 | Buy Now |
|
Neutron USA | Power Line Filters Single 250V 6A IEC Screw N/A-LUG | 0 |
|
$101.7500 | Buy Now |
Part Details for 06SB3
06SB3 CAD Models
06SB3 Part Data Attributes:
|
06SB3
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
06SB3
Delta Electronics Inc
Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 115/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 06SB3
This table gives cross-reference parts and alternative options found for 06SB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06SB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06BENG3GA | Mains Power Connector | Delta Electronics Inc | 06SB3 vs 06BENG3GA |