Part Details for 06SL190GM by Littelfuse Inc
Overview of 06SL190GM by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06SL190GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-06SL190GM
|
Mouser Electronics | Resettable Fuses - PPTC PTC 6V POLY STRAP TYPE SL 1.90A RoHS: Compliant | 0 |
|
$0.3150 | Order Now |
Part Details for 06SL190GM
06SL190GM CAD Models
06SL190GM Part Data Attributes:
|
06SL190GM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
06SL190GM
Littelfuse Inc
PTC Resettable Fuse, 0.024ohm, Surface Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Manufacturer Series | SL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistance | 0.024 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |