Part Details for 06TR4BA103DPR by CTS Corporation
Overview of 06TR4BA103DPR by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06TR4BA103DPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-06TR4BA103DPRCT-ND
|
DigiKey | TRIMMER 10K OHM 0.1W GW SIDE ADJ Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.3423 / $0.7800 | Buy Now |
DISTI #
774-06TR4BA103DPR
|
Mouser Electronics | Trimmer Resistors - SMD 6mm Trimmer 10kOhm 25% HSMD RoHS: Compliant | 1484 |
|
$0.3040 / $0.7800 | Buy Now |