Part Details for 06TR4DA503CP by CTS Corporation
Overview of 06TR4DA503CP by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06TR4DA503CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-06TR4DA503CP-ND
|
DigiKey | TRIMMER 50K OHM 0.1W PC PIN TOP Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1225 In Stock |
|
$0.2283 / $0.4800 | Buy Now |
DISTI #
774-06TR4DA503CP
|
Mouser Electronics | Trimmer Resistors - Through Hole 6mm Trimmer 50kOhm 20% vertical through hole RoHS: Compliant | 1230 |
|
$0.1860 / $0.4700 | Buy Now |