Part Details for 07-06-0810 by Plastic Capacitors Inc
Overview of 07-06-0810 by Plastic Capacitors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07-06-0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL.07-06-0810
|
TME | Tarpaulin, L: 10m, Width: 8m, polyetylene, transparent, 100g/m2 Min Qty: 1 | 2 |
|
$32.5800 / $37.2300 | Buy Now |