Part Details for 07-1-1-15 by TE Connectivity
Overview of 07-1-1-15 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07-1-1-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Toggle Switch 07-1-1-15 RoHS: Compliant | 0 |
|
$32.0800 / $49.9700 | Buy Now |
DISTI #
77339294
|
Verical | Toggle Switches, Single Pole - Double Throw Configuration (Pole-Throw) Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$46.4928 | Buy Now |
DISTI #
K1004350
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-ON, 15A/115VAC, 20A/28VDC Min Qty: 2 | 0 |
|
$61.6000 | RFQ |
DISTI #
C1S114408741194
|
Chip1Stop | Toggle Switch | 3 |
|
$46.8000 | Buy Now |