Part Details for 07-1-2-13 G by TE Connectivity
Overview of 07-1-2-13 G by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07-1-2-13 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Toggle Switch 07-1-2-13 G RoHS: Compliant | 0 |
|
$44.7100 / $69.6600 | Buy Now |
DISTI #
K1023946
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 15A/115VAC, 20A/28VDC, -35÷60°C Min Qty: 2 | 0 |
|
$85.6900 | RFQ |
DISTI #
C1S114408741264
|
Chip1Stop | Toggle Switch | 1 |
|
$60.3000 | Buy Now |